
The SM15T10A/57T is a unidirectional diode from Vishay, packaged in the DO-214AB case, suitable for operating temperatures between -65°C and 150°C. It has a clamping voltage of 18.6V and a maximum surge current of 103A. The diode can withstand a peak pulse power of 1.5kW. It is not RoHS compliant.
Vishay SM15T10A/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 18.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 103A |
| Operating Supply Voltage | 8.55V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM15T10A/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
