
The SM15T10A-E3/51T is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 18.6V and a maximum operating temperature of 150°C. It has a maximum surge current rating of 200A and a peak pulse power dissipation of 1.5kW. The device is packaged in a DO-214AB package and is available in quantities of 1000 in bulk packaging. The SM15T10A-E3/51T is suitable for use in applications where high current and voltage protection are required.
Vishay SM15T10A-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 18.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T10A-E3/51T to view detailed technical specifications.
No datasheet is available for this part.
