
The SM15T10AHE3/59T transient voltage suppressor from Vishay features a clamping voltage of 18.6V and a maximum operating temperature of 150°C. It is packaged in the DO-214AB case and is available in quantities of 3500 per reel. The device is capable of withstanding a maximum surge current of 200A and a peak pulse power of 1.5kW. Operating supply voltage is 8.55V, and the device is unidirectional in polarity.
Vishay SM15T10AHE3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 18.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM15T10AHE3/59T to view detailed technical specifications.
No datasheet is available for this part.
