The SM15T10CA-E3/1T is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AB case suitable for surface mount. It can withstand clamping voltages of up to 18.6V and peak pulse powers of 1.5kW. Operating temperature ranges from -65°C to 150°C, and it can handle surge currents of up to 200A. This component is available in bulk packaging with 1000 units per package.
Vishay SM15T10CA-E3/1T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 18.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM15T10CA-E3/1T to view detailed technical specifications.
No datasheet is available for this part.