The SM15T200A/59T transient voltage suppressor from Vishay features a clamping voltage of 353V and a maximum operating temperature of 150°C. It has a maximum surge current of 200A and a peak pulse power of 1.5kW. The device is packaged in a DO-214AB package and is available in quantities of 3500 per reel. The operating supply voltage is 171V, and the device is unidirectional.
Vishay SM15T200A/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 353V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM15T200A/59T to view detailed technical specifications.
No datasheet is available for this part.