The SM15T200A/9AT transient voltage suppressor from Vishay features a clamping voltage of 353V and a maximum operating temperature of 150°C. It is packaged in the DO-214AB case and is suitable for use in applications where a unidirectional polarity is required. The device can withstand a maximum surge current of 200A and has a peak pulse power rating of 1.5kW. The SM15T200A/9AT is available in tape and reel packaging with a quantity of 3500 units per reel.
Vishay SM15T200A/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 353V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM15T200A/9AT to view detailed technical specifications.
No datasheet is available for this part.