The SM15T27A-E3/51T is a surface mount diode with a clamping voltage of 48.3V and a leakage current of 1uA. It can withstand a maximum surge current of 200A and operates within a temperature range of -65°C to 150°C. The diode is packaged in a DO-214AB case and is available in quantities of 1000 in bulk packaging. It is RoHS compliant and features unidirectional polarity.
Vishay SM15T27A-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 48.3V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 207A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T27A-E3/51T to view detailed technical specifications.
No datasheet is available for this part.