The SM15T27A-E3/59T is a unidirectional diode from Vishay, packaged in a DO-214AB surface mount package. It has a clamping voltage of 48.3V and a leakage current of 1uA. The diode operates over a temperature range of -65°C to 150°C and is RoHS compliant. It can withstand a maximum surge current of 200A and a peak pulse power of 1.5kW.
Vishay SM15T27A-E3/59T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 48.3V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 207A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T27A-E3/59T to view detailed technical specifications.
No datasheet is available for this part.