Vishay SM4EA200 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -6°C |
| Number of Turns | 12 |
| Packaging | Bulk |
| Resistance | 200R |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM4EA200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.