
This lead free resistor features a resistance of 50000 ohms with a tolerance of 10%. It measures 4.9mm in length and 3.7mm in width, with a height of 5.3mm and a weight of 200mg. The resistor is packaged in cut tape.
Vishay SM4ETW503 technical specifications.
| Color | Black |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Packaging | Cut Tape |
| Resistance | 50000R |
| Tolerance | 10% |
| Weight | 200mg |
| Width | 3.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM4ETW503 to view detailed technical specifications.
No datasheet is available for this part.