
Vishay SM4TW10K technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -6°C |
| Number of Turns | 12 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM4TW10K to view detailed technical specifications.
No datasheet is available for this part.