Vishay SM5S18/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 32.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 3.6kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM5S18/2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.