Vishay SM6S10A/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 17V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 4.6kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM6S10A/2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.