Vishay SM6S14AE32D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 23.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 5mA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 198A |
| Peak Pulse Power | 4.6kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 14V |
| Series | PAR® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6S14AE32D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.