The SM6T100A/2 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA surface mount package. It has a clamping voltage of 178V and can handle a peak pulse power of 600W. The device operates over a temperature range of -65°C to 150°C and has a maximum surge current of 22.5A. It is not RoHS compliant.
Vishay SM6T100A/2 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 22.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | SM6T |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM6T100A/2 to view detailed technical specifications.
No datasheet is available for this part.