The SM6T100A/52 transient voltage suppressor from Vishay features a clamping voltage of 178V and a maximum operating temperature of 150°C. It has a maximum surge current of 100A and a peak pulse power of 600W. The device is packaged in a DO-214AA package and is available in quantities of 750 per reel. It operates over a temperature range of -65°C to 150°C and is not RoHS compliant.
Vishay SM6T100A/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM6T100A/52 to view detailed technical specifications.
No datasheet is available for this part.