The SM6T100A/55 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 178V and a maximum surge current of 100A. It operates over a temperature range of -65°C to 150°C and is packaged in a DO-214AA package. The device is designed to handle peak pulse power of up to 600W and is available in quantities of 3200 per reel.
Vishay SM6T100A/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM6T100A/55 to view detailed technical specifications.
No datasheet is available for this part.