The SM6T100A-E3/2C is a single-channel transient voltage suppressor from Vishay, featuring a clamping voltage of 178V and a peak pulse power of 600W. It operates within a temperature range of -65°C to 150°C and is available in a DO-214AA package, suitable for surface mount applications. This component is RoHS compliant and available in quantities of 750 per reel.
Vishay SM6T100A-E3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | SM6T |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T100A-E3/2C to view detailed technical specifications.
No datasheet is available for this part.