The SM6T100A-E3/51 is a surface mount unidirectional diode from Vishay with a reverse breakdown voltage of 95V and a peak pulse current of 22.5A. It operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations. The diode is packaged in a DO-214AA case and is suitable for use in high-reliability applications.
Vishay SM6T100A-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 178V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 22.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | SM6T |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6T100A-E3/51 to view detailed technical specifications.
No datasheet is available for this part.