The SM6T100AHE3/2C is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It can handle peak pulse power of up to 600W and operates over a temperature range of -65°C to 150°C. The device has a clamping voltage of 178V and a maximum operating supply voltage of 85.5V.
Vishay SM6T100AHE3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 22.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SM6T |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM6T100AHE3/2C to view detailed technical specifications.
No datasheet is available for this part.