Vishay SM6T24CA/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 42.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 93A |
| Operating Supply Voltage | 20.5V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM6T24CA/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.