The SM6T33AHE3/55 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 59V and peak pulse power of 600W. It features a DO-214AA package and operates over a temperature range of -65°C to 150°C. The device is suitable for applications requiring high surge current, with a maximum rating of 68A.
Vishay SM6T33AHE3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 59V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 68A |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM6T33AHE3/55 to view detailed technical specifications.
No datasheet is available for this part.