The SM6T33CA/2 is a DO-214AA packaged bidirectional transient voltage suppressor from Vishay, rated for clamping voltage of 59V and maximum surge current of 13.1A. It operates over a temperature range of -65°C to 150°C and can withstand a peak pulse power of 600W. The device is not RoHS compliant. It is available in quantities of 750 per reel.
Vishay SM6T33CA/2 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 59V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 13.1A |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM6T33CA/2 to view detailed technical specifications.
No datasheet is available for this part.