The SM6T33CA-E3/1 is a DO-214AA packaged bidirectional transient voltage suppressor from Vishay, rated for clamping voltage of 59V and maximum operating temperature of 150°C. It can withstand a maximum surge current of 68A and has a peak pulse power rating of 600W. The device is available in bulk packaging with 2000 units per package. The SM6T33CA-E3/1 is designed to operate within a temperature range of -65°C to 150°C.
Vishay SM6T33CA-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 59V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 68A |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM6T33CA-E3/1 to view detailed technical specifications.
No datasheet is available for this part.