The SM6T33CA-E3/55 is a single-channel bidirectional TVS diode from Vishay, packaged in a DO-214AA case. It can withstand a maximum clamping voltage of 59V and a peak pulse power of 600W. Operating temperature range is between -65°C and 150°C. The device is designed to handle a maximum surge current of 100A.
Vishay SM6T33CA-E3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 59V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM6T33CA-E3/55 to view detailed technical specifications.
No datasheet is available for this part.