The SM6T36A-E3/55 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 64.3V and a peak pulse power of 600W. It operates over a temperature range of -65°C to 150°C and is available in a DO-214AA package, suitable for surface mount applications. With a maximum surge current of 100A, this component is designed to protect against high-energy transients.
Vishay SM6T36A-E3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SM6T |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM6T36A-E3/55 to view detailed technical specifications.
No datasheet is available for this part.