Vishay SM8S10-E3/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 18.8V |
| Direction | Unidirectional |
| Leakage Current | 15uA |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 15uA |
| Max Surge Current | 700A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 351A |
| Peak Pulse Power | 6.6kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM8S10-E3/2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
