
The SM8S26/2D is a unidirectional diode from Vishay with a clamping voltage of 46.6V and maximum operating temperature of 175°C. It has a maximum surge current of 700A and operates at a supply voltage of 26V. The diode is packaged in a DO-218AB package and is available in quantities of 750 per reel. The device is not RoHS compliant.
Vishay SM8S26/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 46.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 700A |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 6.6kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM8S26/2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
