The SM8S28A/2D is a unidirectional surge protector from Vishay, packaged in a DO-218AB case. It operates within a temperature range of -55°C to 175°C and is designed to handle a maximum surge current of 700A. The device has a clamping voltage of 45.4V and can withstand a peak pulse power of 6.6kW. It is not RoHS compliant.
Vishay SM8S28A/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 45.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 700A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 6.6kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM8S28A/2D to view detailed technical specifications.
No datasheet is available for this part.