The SM8S28A-E3/2E is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 45.4V and a minimum breakdown voltage of 31.1V. It operates over a temperature range of -55°C to 175°C and has a maximum reverse leakage current of 10uA. With a maximum surge current of 145A and a peak pulse power of 6.6kW, this component is suitable for surface mount applications.
Vishay SM8S28A-E3/2E technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 45.4V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 145A |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 145A |
| Peak Pulse Power | 6.6kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SM8S28A-E3/2E to view detailed technical specifications.
No datasheet is available for this part.