The SM8S30A-2E is a unidirectional diode with a clamping voltage of 48.4V and a minimum breakdown voltage of 33.3V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is designed for surface mount applications and has a maximum reverse leakage current of 10uA. It can withstand a maximum surge current of 700A and a peak pulse power of 6.6kW.
Vishay SM8S30A-2E technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 48.4V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 700A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 136A |
| Peak Pulse Power | 6.6kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SM8S30A-2E to view detailed technical specifications.
No datasheet is available for this part.