Vishay SM8S33AHE32D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 53.3V |
| Clamping Voltage-Max | 53.3V |
| Direction | Unidirectional |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 13.7mm |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.6kW |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 124A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 124A |
| Peak Pulse Power | 6.6kW |
| Polarity | Unidirectional |
| Power Dissipation | 6.6kW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| Series | SM8S |
| Termination | SMD/SMT |
| Width | 8.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM8S33AHE32D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
