Vishay SMA020415%TR technical specifications.
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Resistance | 1R |
| Series | SMA |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA020415%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.