The SMA020415150R0.1%A2 resistor from Vishay features a metal film construction with a resistance of 150 ohms and a tolerance of 0.1%. It has an operating temperature range of -55°C to 155°C and is packaged in a conformal case with an axial termination. This resistor is suitable for use in a variety of applications requiring stable and reliable resistance.
Vishay SMA020415150R0.1%A2 technical specifications.
| Package/Case | Conformal |
| Length | 4mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 150R |
| Resistor Type | Metal Film |
| Termination | Axial |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA020415150R0.1%A2 to view detailed technical specifications.
No datasheet is available for this part.