This 330R metal film resistor features a 0.1% tolerance and is packaged in a conformal coating. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is of axial termination type and has a length of 4mm.
Vishay SMA020415330R0.1%A2 technical specifications.
| Package/Case | Conformal |
| Length | 4mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 330R |
| Resistor Type | Metal Film |
| Termination | Axial |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA020415330R0.1%A2 to view detailed technical specifications.
No datasheet is available for this part.