Vishay SMA0207-25-250K-0.5%-A2 technical specifications.
| Package/Case | Conformal |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Resistance | 250kR |
| Termination | Axial |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMA0207-25-250K-0.5%-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.