Vishay SMA02071.51%TR technical specifications.
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Resistance | 1.5R |
| Series | SMA0207 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA02071.51%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.