The Vishay SMA020725330R0.5%A2 is a metal film resistor with a resistance of 330 ohms and a tolerance of 0.5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal axial package, 7mm in length, and is compliant with RoHS regulations.
Vishay SMA020725330R0.5%A2 technical specifications.
| Package/Case | Conformal |
| Length | 7mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 330R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA020725330R0.5%A2 to view detailed technical specifications.
No datasheet is available for this part.