The SMA020750470R1%A5 resistor from Vishay features a metal film construction with a resistance of 470 ohms and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal axial format with a length of 7mm and is RoHS compliant.
Vishay SMA020750470R1%A5 technical specifications.
| Package/Case | Conformal |
| Length | 7mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 470R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA020750470R1%A5 to view detailed technical specifications.
No datasheet is available for this part.