Vishay SMA0207561%TR technical specifications.
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 56R |
| Series | SMA0207 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA0207561%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.