Thin Film Resistors - Through Hole SMA0411 121ohms 1%
Vishay SMA04110C1210F2100 technical specifications.
| Length | 11.9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 121R |
| RoHS Compliant | No |
| Series | SMA |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMA04110C1210F2100 to view detailed technical specifications.
No datasheet is available for this part.