Vishay SMA041111%TR technical specifications.
| Height | 0.7mm |
| Length | 3.7mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 1R |
| Series | SMA |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMA041111%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.