This 330 ohm metal film resistor features a 1% tolerance and operates within a temperature range of -55°C to 155°C. It has a conformal package and axial termination. The resistor is RoHS compliant and suitable for use in high-temperature applications.
Vishay SMA041150330R1%A1 technical specifications.
| Package/Case | Conformal |
| Length | 12.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 330R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA041150330R1%A1 to view detailed technical specifications.
No datasheet is available for this part.