This Vishay metal film resistor features a 3.3k ohm resistance value with a tolerance of 1%. It has an axial termination and is packaged in a conformal case. The resistor operates over a temperature range of -55°C to 155°C. It is not compliant with military standards.
Vishay SMA0411503K31%A1 technical specifications.
| Package/Case | Conformal |
| Length | 12.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 3.3kR |
| Resistor Type | Metal Film |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA0411503K31%A1 to view detailed technical specifications.
No datasheet is available for this part.