Vishay SMA0411TL10K5%TR technical specifications.
| Length | 10.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Series | SMA |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMA0411TL10K5%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.