The SMA5J5.0C/5A transient voltage suppressor from Vishay features a DO-214AC package and operates over a temperature range of -55°C to 150°C. It has a clamping voltage of 9.6V and a maximum surge current of 40A. The device is available in a tape and reel packaging configuration with 7500 units per package. It can handle peak pulse power of up to 500W.
Vishay SMA5J5.0C/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 9.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMA5J5.0C/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.