The SMA5J5.0C/63 is a bidirectional diode with a clamping voltage of 9.6V and a peak pulse power of 500W. It operates over a temperature range of -55°C to 150°C and is packaged in the DO-214AC case. The diode has a maximum surge current of 40A and is available in quantities of 7500 per reel.
Vishay SMA5J5.0C/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 9.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMA5J5.0C/63 to view detailed technical specifications.
No datasheet is available for this part.