Vishay SMA5J5.0C-E3/51 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 9.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA5J5.0C-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
