Vishay SMA5J6.0A/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 10.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 48.5A |
| Operating Supply Voltage | 6V |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMA5J6.0A/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.