Vishay SMA5J9.0AHE3/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 15.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 32.5A |
| Operating Supply Voltage | 9V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMA5J9.0AHE3/63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.